The MAX6707ASKA-T is an 8-channel power management IC with a supply voltage range of 1.2V to 5.5V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive-grade applications. The device is packaged in a SOT-23-8 package, which is a small, 8-pin surface-mount package. The MAX6707ASKA-T is a single-function device, with a pin count of 8 and a terminal position of dual.
Maxim MAX6707ASKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6707ASKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.