
The MAX6709EUB+T is a multi-voltage supervisor with four channels, operating over a supply voltage range of 2V to 5.5V. It consumes an operating supply current of 35uA and features an overvoltage threshold of 1.62V and an undervoltage threshold of 1.53V. The device is available in a UMAX package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW.
Sign in to ask questions about the Maxim MAX6709EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6709EUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6709EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
