The MAX6709GUB+T is a multi-voltage supervisor with four channels, operating over a temperature range of -40°C to 85°C. It monitors four supply voltages and provides an active-low reset signal when any of the monitored voltages fall below the undervoltage threshold of 2.85V or rise above the overvoltage threshold of 3V. The device is available in a UMAX package and is RoHS compliant. It has a maximum power dissipation of 444mW and operates from a supply voltage range of 2V to 5.5V, with an operating supply current of 35μA.
Sign in to ask questions about the Maxim MAX6709GUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6709GUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6709GUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.