The MAX6709HUB-T is a 10-pin SOP-10 industrial power management IC from Maxim, operating over a temperature range of -40 to 85°C. It is designed to function with a supply voltage between 2 and 5.5 volts. The device has 4 channels and a single function. It is packaged in a 3 x 3 mm, MO-187CBA, micro SOP-10 package.
Sign in to ask questions about the Maxim MAX6709HUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6709HUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6709HUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.