The MAX6709LUB+T is a multi-voltage supervisor IC with a UMAX package, designed for surface mount applications. It monitors four voltages and has an operating supply current of 35uA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supervisor has an overvoltage threshold of 1.71V and an undervoltage threshold of 1.62V. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Maxim MAX6709LUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6709LUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.71V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6709LUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.