
Quad adjustable multi-voltage supervisor IC with active-low reset. Features a 2V to 5.5V supply voltage range and monitors four voltages with a reset threshold range of 609mV to 635mV. Operating supply current is 35µA, with a maximum power dissipation of 444mW. Surface mountable in a UMAX package (3.05mm x 3.05mm x 0.95mm), this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX6709OUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6709OUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Reset Threshold Voltage | 635mV |
| Min Reset Threshold Voltage | 609mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6709, MAX6714 |
| Supply Current | 35uA |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6709OUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
