The MAX6710GUT-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a single channel and four channels, with a supply voltage range of 1.2 to 5.5 volts. The device is packaged in a 6-pin SOT-23 package, measuring 1.625 millimeters in width and 2.9 millimeters in length. The IC operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Sign in to ask questions about the Maxim MAX6710GUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6710GUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6710GUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.