The MAX6713REXS-T is an automotive single-chip voltage regulator with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is available in a 4-pin SC-70 package and has a minimum operating temperature of -40 degrees Celsius. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Maxim MAX6713REXS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6713REXS-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6713REXS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.