The MAX6714DUB-T is an industrial-grade power management IC with 4 channels, operating over a supply voltage range of 2 to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 3 x 3 mm, MO-187CBA, micro SOP-10 package. It is suitable for use in industrial applications.
Maxim MAX6714DUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.