Processor Supervisor 2.625V/0.788V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Maxim MAX6715AUTRDD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.