The MAX6715AUTRVD2+T is a multi-voltage supervisor IC with two channels, operating over a temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device has a maximum power dissipation of 696mW and operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 800mV. The supervisor has an operating supply current of 15uA and features an overvoltage threshold of 1.62V and an undervoltage threshold of 1.53V. The device is available in quantities of 2500 on tape and reel.
Maxim MAX6715AUTRVD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.