The MAX6715AUTRYD3+T is a dual-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device monitors two voltages and has an overvoltage threshold of 2.25V and an undervoltage threshold of 2.125V. It also features a reset output that is active low and has a timeout of 140ms. The MAX6715AUTRYD3+T is RoHS compliant and has an operating supply current of 15uA.
Maxim MAX6715AUTRYD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.