The MAX6715AUTSVD3+T is a dual-voltage supervisor IC that monitors two supply voltages and provides an active-low reset signal. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device is available in a lead-free SOT-23-6 package and is RoHS compliant. It has a low operating supply current of 15uA and a reset timeout of 140ms.
Sign in to ask questions about the Maxim MAX6715AUTSVD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6715AUTSVD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6715AUTSVD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
