The MAX6715AUTSYD6+T is a dual-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It monitors two supply voltages and provides an active low reset signal when the voltage falls below the undervoltage threshold of 2.125V or rises above the overvoltage threshold of 2.925V. The device operates from 800mV to 5.5V and consumes only 15uA of operating current. The MAX6715AUTSYD6+T is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Maxim MAX6715AUTSYD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.