The MAX6715AUTTID6+T is a dual-voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOT-23-6 package and is RoHS compliant. The device monitors two voltage levels, with an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. The supervisor has an active low reset output and a reset timeout of 560ms. It operates from a supply voltage between 800mV and 5.5V, with an operating supply current of 15uA.
Maxim MAX6715AUTTID6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.