The MAX6715AUTZGD2+T is a surface mount, 2-channel voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 696mW and operates on a supply voltage between 800mV and 5.5V. The device is RoHS compliant and available in a package quantity of 2500 units per reel. It features a threshold voltage of 2.313V and an overvoltage threshold of 1.14V, with an undervoltage threshold of 1.08V. The supervisor has an operating supply current of 15uA and a reset timeout of 8.8ms.
Maxim MAX6715AUTZGD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6715AUTZGD2+T to view detailed technical specifications.
No datasheet is available for this part.