The MAX6715AUTZID5+T is a dual-voltage supervisor with a maximum power dissipation of 696mW and an operating temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 lead-free package and is suitable for surface mount applications. The device monitors two voltages and has an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. The supervisor has an active low reset output and a watchdog timer is not available. The device is RoHS compliant and is available in tape and reel packaging.
Maxim MAX6715AUTZID5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.