The MAX6715UTSVD3-T is a dual channel power management IC with an industrial temperature range of -40°C to 85°C. It has 6 terminals and a JEDEC package code of R-PDSO-G6. The device measures 1.625mm in width and 2.9mm in length. It operates on a supply voltage range of 0.8V to 5.5V and is available in a MO-178AB, SOT-23, 6 PIN package.
Sign in to ask questions about the Maxim MAX6715UTSVD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6715UTSVD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6715UTSVD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.