The MAX6716AUTTID5+T is a 2-channel supervisor IC with thresholds at 1.35V and 1.425V, operating over a temperature range of -40°C to 125°C. It is available in a lead-free SOT-23-6 package and is suitable for surface mount applications. The device has a maximum power dissipation of 696mW and operates from a supply voltage of 800mV to 5.5V. It consumes an operating supply current of 15uA and features an active low reset output. The IC is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6716AUTTID5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.