The MAX6716AUTTZD5+T is a multi-voltage supervisor IC that monitors two supply voltages with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOT-23-6 surface mount package and has a maximum power dissipation of 696mW. The device has an operating supply current of 15uA and features an overvoltage threshold of 2.375V and an undervoltage threshold of 2.25V. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX6716AUTTZD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.