The MAX6716AUTVHD3+T is a dual-voltage supervisor integrated circuit designed for monitoring two supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device is packaged in a SOT-23-6 surface mount package and is compliant with RoHS regulations. The supervisor has an active low reset output and a watchdog timer is not available. The device monitors two supply voltages with thresholds of 1.275V and 1.575V, and an overvoltage threshold of 1.35V.
Maxim MAX6716AUTVHD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6716AUTVHD3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
