The MAX6716AUTYDD3+T is a 2-channel multi-voltage supervisor with a threshold voltage of 2.188V and a supply voltage range of 800mV to 5.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. This device is RoHS compliant and available in a SOT-23-6 package, mounted on a surface mount. The supervisor has an active low reset output and a watchdog timer is not available.
Sign in to ask questions about the Maxim MAX6716AUTYDD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6716AUTYDD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6716AUTYDD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
