The MAX6716AUTYVD3+T is a multi-voltage supervisor with two channels, operating from a supply voltage of 800mV to 5.5V and dissipating a maximum of 696mW. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device monitors two voltages and has an operating temperature range of -40°C to 125°C. It features a totem-pole output and is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6716AUTYVD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.