The MAX6716AUTZID5+T is a multi-voltage supervisor with two channels, packaged in a lead-free SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device monitors two supply voltages and provides an active low reset signal when the voltage falls below the undervoltage threshold of 1.35V. The supervisor also features a watchdog timer, although it is disabled in this specific part. The MAX6716AUTZID5+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX6716AUTZID5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.