The MAX6716AUTZWD1+T is a multi-voltage supervisor with two channels, operating within a supply voltage range of 800mV to 5.5V and a maximum power dissipation of 696mW. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device operates within a temperature range of -40°C to 125°C and has an operating supply current of 15uA. The supervisor features a totem-pole output and a watchdog timer is not available.
Maxim MAX6716AUTZWD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.