The MAX6716AUTZWD5+T is a 2-channel multi-voltage supervisor from Maxim, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device monitors two supply voltages and has an operating supply current of 15uA. It features a totem-pole output and an active low reset signal with a timeout of 280ms. The supervisor is RoHS compliant and has a threshold voltage of 2.313V, with overvoltage and undervoltage thresholds of 1.71V and 1.62V, respectively.
Maxim MAX6716AUTZWD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.