The MAX6717AUKMRD3+T is a 2-channel multi-voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOT-23-5 package and is suitable for surface mount applications. The device monitors two voltages and has a watchdog timer feature. It operates at a maximum supply voltage of 5.5V and a maximum power dissipation of 571mW. The supervisor has an active low reset output and a reset timeout of 140ms.
Maxim MAX6717AUKMRD3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.