The MAX6717AUKRFD5+T is a multi-voltage supervisor IC from Maxim, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors two voltages and has an active low reset output with a timeout of 280ms. It consumes an operating current of 15uA and has a maximum power dissipation of 571mW. The supervisor IC has a threshold voltage of 2.625V and an undervoltage threshold of 1.02V.
Maxim MAX6717AUKRFD5+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.