
The MAX6717AUKSHD3+T is a 2-channel multi-voltage supervisor from Maxim, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 571mW and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. The supervisor features an overvoltage threshold of 1.35V and an undervoltage threshold of 1.275V, with an operating supply current of 15uA. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX6717AUKSHD3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.