The MAX6717AUKSHD6+T is a multi-voltage supervisor IC that monitors two supply voltages with an operating temperature range of -40°C to 125°C. It is available in a lead-free SOT-23-5 package, suitable for surface mount applications. The device has a maximum power dissipation of 571mW and operates with a supply voltage between 800mV and 5.5V. The supervisor has an active low reset output with a timeout of 560ms and is RoHS compliant.
Maxim MAX6717AUKSHD6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.