The MAX6717AUKTED1+T is a multi-voltage supervisor IC with two channels, operating on a supply voltage of up to 5.5V and a maximum power dissipation of 571mW. It is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has an operating supply current of 15uA. The supervisor has an overvoltage threshold of 855mV and an undervoltage threshold of 810mV, with a reset timeout of 1.1ms. It is available in quantities of 2500 per reel.
Maxim MAX6717AUKTED1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.