The MAX6717AUKTID2+T is a multi-voltage supervisor IC with two channels, operating at a maximum supply voltage of 5.5V and a maximum power dissipation of 571mW. It is available in a surface mount SOT-23-5 package and is RoHS compliant. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It draws an operating supply current of 15uA and features an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. The supervisor has a reset timeout of 8.8ms and a threshold voltage of 3.075V.
Sign in to ask questions about the Maxim MAX6717AUKTID2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6717AUKTID2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6717AUKTID2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.