The MAX6717AUKTWD1+T is a dual-voltage supervisor IC from Maxim, designed for monitoring two supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is available in a lead-free SOT-23-5 package, suitable for surface mount applications. It consumes an operating supply current of 15uA and features an overvoltage threshold of 1.71V and an undervoltage threshold of 1.62V. The IC is RoHS compliant and suitable for use in power management applications.
Maxim MAX6717AUKTWD1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.