The MAX6717AUKTWD6+T is a dual-voltage supervisor IC that monitors two supply voltages and provides an active-low reset output. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is available in a SOT-23-5 package and is RoHS compliant. It has a low operating supply current of 15uA and a reset timeout of 560ms.
Maxim MAX6717AUKTWD6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.