The MAX6717AUKVDD2+T is a multi-voltage supervisor IC with two channels, operating from a supply voltage of 800mV to 5.5V. It is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The device monitors two voltages and provides an active low reset output with a timeout of 8.8ms. It is RoHS compliant and operates over a temperature range of -40°C to 125°C with a maximum power dissipation of 571mW.
Sign in to ask questions about the Maxim MAX6717AUKVDD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6717AUKVDD2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6717AUKVDD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
