The MAX6717UKRVD3-T is a dual channel power management IC from Maxim, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has a 5-pin SOT-23 package and operates on a supply voltage between 0.8 and 5.5 volts. This IC is designed for general power management applications and has a number of functions, with a terminal position of dual and a pin count of 5.
Sign in to ask questions about the Maxim MAX6717UKRVD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6717UKRVD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6717UKRVD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.