The MAX6717UKYHD3-T is an industrial dual channel IC with a maximum operating temperature of 85 degrees Celsius. It has 5 terminals and a pin count of 5. The device is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. The IC operates within a supply voltage range of 0.8V to 5.5V and has a temperature grade of industrial. It is designed for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6717UKYHD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6717UKYHD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6717UKYHD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.