The MAX6718AUKMRD6+T is a 2-channel multi-voltage supervisor in a SOT-23-5 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and consumes 15uA of operating supply current. The device monitors two voltages and provides a totem-pole output. It has an overvoltage threshold of 2.7V and an undervoltage threshold of 2.55V. The MAX6718AUKMRD6+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6718AUKMRD6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.