The MAX6718AUKMSD6+T is a dual-voltage supervisor IC in a SOT-23-5 package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and consumes 15uA of operating supply current. The device monitors two voltage levels, with overvoltage and undervoltage thresholds of 3V and 2.85V, respectively. The watchdog timer is not available on this device, but it features a totem-pole output and is RoHS compliant.
Maxim MAX6718AUKMSD6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.