The MAX6718AUKRVD1+T is a multi-voltage supervisor IC with two channels, operating over a supply voltage range of 0.8V to 5.5V and a maximum power dissipation of 571mW. It is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an active low reset output and a watchdog timer is not available. The supervisor IC has a threshold voltage of 2.625V and an overvoltage threshold of 1.62V, with an undervoltage threshold of 1.53V.
Maxim MAX6718AUKRVD1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.