The MAX6718AUKTID5+T is a dual-voltage supervisor IC from Maxim, designed for surface-mount applications. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 15uA. The device features two totem-pole output channels and is RoHS compliant. It monitors two supply voltages and provides an active-low reset signal with a timeout of 280ms. The MAX6718AUKTID5+T is packaged in a tape and reel format and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Maxim MAX6718AUKTID5+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6718AUKTID5+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6718AUKTID5+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
