The MAX6718AUKWED3+T is a multi-voltage supervisor with two channels, packaged in a SOT-23-5 case, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device monitors two voltages and has an active low reset output. The supervisor has a maximum power dissipation of 571mW and an operating supply current of 15uA. It also features a watchdog timer and a totem-pole output.
Maxim MAX6718AUKWED3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.