The MAX6718AUKZID2+T is a dual-voltage supervisor integrated circuit with a totem-pole output. It monitors two supply voltages and provides an active-low reset signal when the voltage falls below the undervoltage threshold of 1.35V or rises above the overvoltage threshold of 1.425V. The device operates from a supply voltage of 800mV to 5.5V and dissipates a maximum of 571mW. It is available in a 5-pin SOT-23 package and is suitable for surface-mount applications. The MAX6718AUKZID2+T is RoHS compliant and has a maximum operating temperature of 125°C.
Maxim MAX6718AUKZID2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.