The MAX6718AUKZWD6+T is a dual-voltage supervisor IC with a maximum operating temperature of 125°C and a maximum power dissipation of 571mW. It is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The device monitors two voltage levels and provides a totem-pole output. It has an overvoltage threshold of 1.71V and an undervoltage threshold of 1.62V. The MAX6718AUKZWD6+T is RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Maxim MAX6718AUKZWD6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.