The MAX6718UKSDD3-T is a dual channel power management IC with an industrial temperature range of -40°C to 85°C. It has 5 terminals and is packaged in a 5-pin SOT-23 package. The device operates with a supply voltage range of 0.8V to 5.5V. It is designed for general use in industrial applications.
Sign in to ask questions about the Maxim MAX6718UKSDD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6718UKSDD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6718UKSDD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.