The MAX6718UKSVD3-T is an industrial dual channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G5 and measures 1.625mm in width and 2.9mm in length. The IC has 5 pins and operates on a supply voltage between 0.8V and 5.5V. It is available in a SOT-23 package type.
Maxim MAX6718UKSVD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.