The MAX6719AUTSYD2+T is a multi-voltage supervisor with three channels, operating from a supply voltage of up to 5.5V and dissipating a maximum of 696mW. It is available in a surface-mount SOT-23-6 package and is compliant with RoHS regulations. The device monitors the operating temperature range of -40°C to 125°C and features an active-low reset output with a timeout of 8.8ms. The supervisor consumes an operating supply current of 15uA and has a threshold voltage of 2.925V.
Maxim MAX6719AUTSYD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.