The MAX6719AUTVDD5+T is a multi-voltage supervisor IC that monitors three supply voltages and provides a reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device is available in a 6-pin SOT-23 package and is RoHS compliant. It has a low operating supply current of 15uA and a reset timeout of 280ms.
Maxim MAX6719AUTVDD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.