The MAX6719AUTVDD6+T is a multi-voltage supervisor IC that monitors three supply voltages. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOT-23-6 package. The device has a maximum power dissipation of 696mW and a maximum supply voltage of 5.5V. It consumes an operating supply current of 15uA and has a reset timeout of 560ms. The MAX6719AUTVDD6+T is RoHS compliant and suitable for surface mount applications.
Maxim MAX6719AUTVDD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.