The MAX6719AUTWED6+T is a multi-voltage supervisor in a SOT-23-6 package, designed to operate over the -40°C to 125°C temperature range. It is RoHS compliant and lead free. This device monitors three voltages and provides an active low reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The supervisor also features a watchdog timer, but it is disabled in this specific device.
Maxim MAX6719AUTWED6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.